



SPD2-150-2P0-R | |
|---|---|
DigiKey Part Number | F12049-ND |
Manufacturer | |
Manufacturer Product Number | SPD2-150-2P0-R |
Description | SPD TYPE 1/TYPE 2 150VAC MCOV |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC MCOV 2 Pole |
Datasheet | Datasheet |
EDA/CAD Models | SPD2-150-2P0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 600 V | |
Voltage - Protection Level (VP) (2416) | 1.25 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | Remote Signaling Contacts, Thermally Protected | |
Mounting Type | DIN Rail | |
Approval Agency | cURus, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 554,85000 Kč | 10 554,85 Kč |
| 10 | 9 193,97400 Kč | 91 939,74 Kč |
| Unit Price without VAT: | 10 554,85000 Kč |
|---|---|
| Unit Price with VAT: | 12 771,36850 Kč |

