SP723AP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 543
Unit Price: 62,07000 Kč
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP723AP

DigiKey Part Number
F2168-ND
Manufacturer
Manufacturer Product Number
SP723AP
Description
TVS DEVICE MIXED 8-PDIP
Customer Reference
Detailed Description
Mixed Technology TVS Device 6 Circuit Through Hole 8-PDIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
6
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes