Mixed Technology TVS Device 6 Circuit Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP721ABTG

DigiKey Part Number
F3163TR-ND - Tape & Reel (TR)
F3163CT-ND - Cut Tape (CT)
F3163DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP721ABTG
Description
TVS DEVICE MIXED 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 6 Circuit Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP721ABTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
6
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 282
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
1039,89600 Kč398,96 Kč
10030,86710 Kč3 086,71 Kč
50027,56156 Kč13 780,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,51775 Kč56 294,38 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč