


SP4024-01FTG-C | |
|---|---|
DigiKey Part Number | F6759TR-ND - Tape & Reel (TR) F6759CT-ND - Cut Tape (CT) F6759DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4024-01FTG-C |
Description | TVS DIODE 24VWM 50VC SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 100 | 7,03430 Kč | 703,43 Kč |
| 500 | 5,41202 Kč | 2 706,01 Kč |
| 1 000 | 4,87700 Kč | 4 877,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,07445 Kč | 12 223,35 Kč |
| 6 000 | 3,76578 Kč | 22 594,68 Kč |
| 9 000 | 3,70405 Kč | 33 336,45 Kč |
| 15 000 | 3,69376 Kč | 55 406,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











