


SP4022-01FTG | |
|---|---|
DigiKey Part Number | F6756TR-ND - Tape & Reel (TR) F6756CT-ND - Cut Tape (CT) F6756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4022-01FTG |
Description | TVS DIODE 12VWM 35VC SOD323 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1.3pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 35V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 100 | 7,19810 Kč | 719,81 Kč |
| 500 | 5,49476 Kč | 2 747,38 Kč |
| 1 000 | 4,94566 Kč | 4 945,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,53977 Kč | 10 619,31 Kč |
| 6 000 | 3,24675 Kč | 19 480,50 Kč |
| 9 000 | 3,09746 Kč | 27 877,14 Kč |
| 15 000 | 3,03946 Kč | 45 591,90 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


