


SP3530-01UTG | |
|---|---|
DigiKey Part Number | F10266TR-ND - Tape & Reel (TR) F10266CT-ND - Cut Tape (CT) F10266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3530-01UTG |
Description | TVS DIODE 7VWM 11.8VC 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.8V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
EDA/CAD Models | SP3530-01UTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 8.2V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 11.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.3pF @ 3GHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 100 | 1,59580 Kč | 159,58 Kč |
| 500 | 1,46986 Kč | 734,93 Kč |
| 1 000 | 1,15489 Kč | 1 154,89 Kč |
| 2 000 | 1,14439 Kč | 2 288,78 Kč |
| 5 000 | 1,11289 Kč | 5 564,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,04990 Kč | 15 748,50 Kč |
| 30 000 | 0,97434 Kč | 29 230,20 Kč |
| 45 000 | 0,92945 Kč | 41 825,25 Kč |
| 75 000 | 0,91079 Kč | 68 309,25 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



