
SP3022-01ETG-NM | |
|---|---|
DigiKey Part Number | 18-SP3022-01ETG-NMTR-ND - Tape & Reel (TR) 18-SP3022-01ETG-NMCT-ND - Cut Tape (CT) 18-SP3022-01ETG-NMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3022-01ETG-NM |
Description | TVS DIODE 5.3VWM 13VC SOD882 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 13V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.35pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.3V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 8,69700 Kč | 86,97 Kč |
| 100 | 5,56630 Kč | 556,63 Kč |
| 500 | 4,21030 Kč | 2 105,15 Kč |
| 1 000 | 3,77297 Kč | 3 772,97 Kč |
| 2 000 | 3,40456 Kč | 6 809,12 Kč |
| 5 000 | 3,00544 Kč | 15 027,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,29884 Kč | 22 988,40 Kč |
| 20 000 | 2,16897 Kč | 43 379,40 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |


