



SP3019-04HTG | |
|---|---|
DigiKey Part Number | F10979TR-ND - Tape & Reel (TR) F10979CT-ND - Cut Tape (CT) F10979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3019-04HTG |
Description | TVS DIODE 5VWM 11.5VC SOT236 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.5V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 8.2V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 11.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 0.3pF @ 3GHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 100 | 8,63440 Kč | 863,44 Kč |
| 500 | 6,63746 Kč | 3 318,73 Kč |
| 1 000 | 5,99388 Kč | 5 993,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,31320 Kč | 12 939,60 Kč |
| 6 000 | 3,96988 Kč | 23 819,28 Kč |
| 9 000 | 3,85838 Kč | 34 725,42 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |



