


SP3004-04XTG | |
|---|---|
DigiKey Part Number | F3468TR-ND - Tape & Reel (TR) F3468CT-ND - Cut Tape (CT) F3468DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3004-04XTG |
Description | TVS DIODE 6VWM 15VC SOT563 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 15V |
Mfr | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SOT-563, SOT-666 |
Voltage - Reverse Standoff (Typ) 6V (Max) | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IP4220CZ6F | Nexperia USA Inc. | 2 467 | 1727-2751-1-ND | 0,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 16,78900 Kč | 167,89 Kč |
| 100 | 11,03670 Kč | 1 103,67 Kč |
| 500 | 8,56702 Kč | 4 283,51 Kč |
| 1 000 | 7,77159 Kč | 7 771,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,63460 Kč | 16 903,80 Kč |
| 6 000 | 5,31815 Kč | 31 908,90 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |






