15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP
Building Automation – Protect/Sense/Control

SP3003-04ATG

DigiKey Part Number
F3303TR-ND - Tape & Reel (TR)
F3303CT-ND - Cut Tape (CT)
F3303DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3003-04ATG
Description
TVS DIODE 6VWM 15VC 10MSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3003-04ATG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
15V
Mfr
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Voltage - Reverse Standoff (Typ)
6V (Max)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCLAMP0544M.TBTSemtech Corporation16 151RCLAMP0544MCT-ND2,01000 KčSimilar
In-Stock: 532
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
1031,26600 Kč312,66 Kč
10021,19960 Kč2 119,96 Kč
50016,89248 Kč8 446,24 Kč
1 00015,50744 Kč15 507,44 Kč
2 00014,94869 Kč29 897,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00012,21296 Kč48 851,84 Kč
Manufacturers Standard Package
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč