27V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Building Automation – Protect/Sense/Control

SP15-01WTG-C-HV

DigiKey Part Number
F6962TR-ND - Tape & Reel (TR)
F6962CT-ND - Cut Tape (CT)
F6962DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP15-01WTG-C-HV
Description
TVS DIODE 15VWM 27VC 2FLIPCHIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
27V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
21pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-XFDFN, FCDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 505
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,55700 Kč45,57 Kč
1002,85150 Kč285,15 Kč
5002,10904 Kč1 054,52 Kč
1 0001,86903 Kč1 869,03 Kč
2 0001,66651 Kč3 333,02 Kč
5 0001,44685 Kč7 234,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,09236 Kč10 923,60 Kč
20 0000,99696 Kč19 939,20 Kč
30 0000,94835 Kč28 450,50 Kč
50 0000,89372 Kč44 686,00 Kč
70 0000,88192 Kč61 734,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč