


SP1312-01WTG | |
|---|---|
DigiKey Part Number | F11703TR-ND - Tape & Reel (TR) F11703CT-ND - Cut Tape (CT) F11703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1312-01WTG |
Description | TVS DIODE 12VWM 27VC 01005 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 01005, Flip Chip |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 27V |
Mfr | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 01005 (0402 Metric) |
Voltage - Reverse Standoff (Typ) 12V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 13V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 100 | 3,90830 Kč | 390,83 Kč |
| 500 | 2,92102 Kč | 1 460,51 Kč |
| 1 000 | 2,60172 Kč | 2 601,72 Kč |
| 2 000 | 2,33279 Kč | 4 665,58 Kč |
| 5 000 | 2,04121 Kč | 10 206,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,47407 Kč | 22 111,05 Kč |
| 30 000 | 1,35980 Kč | 40 794,00 Kč |
| 45 000 | 1,35300 Kč | 60 885,00 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |

