


SP1020-01WTG | |
|---|---|
DigiKey Part Number | F6752TR-ND - Tape & Reel (TR) F6752CT-ND - Cut Tape (CT) F6752DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1020-01WTG |
Description | TVS DIODE 6VWM 10VC 2FLIPCHIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10V |
Mfr | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 01005 (0402 Metric) |
Voltage - Reverse Standoff (Typ) 6V (Max) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,23500 Kč | 52,35 Kč |
| 100 | 3,30350 Kč | 330,35 Kč |
| 500 | 2,47012 Kč | 1 235,06 Kč |
| 1 000 | 2,20067 Kč | 2 200,67 Kč |
| 2 000 | 1,97377 Kč | 3 947,54 Kč |
| 5 000 | 1,72763 Kč | 8 638,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,69901 Kč | 25 485,15 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |


