


SP1015-04WTG | |
|---|---|
DigiKey Part Number | F6751TR-ND - Tape & Reel (TR) F6751CT-ND - Cut Tape (CT) F6751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1015-04WTG |
Description | TVS DIODE 5VWM 12VC 4FLIPCHIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 4-FlipChip (0.95 x 0.55) |
Datasheet | Datasheet |
EDA/CAD Models | SP1015-04WTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 100 | 9,47010 Kč | 947,01 Kč |
| 500 | 7,35728 Kč | 3 678,64 Kč |
| 1 000 | 6,67715 Kč | 6 677,15 Kč |
| 2 000 | 6,10486 Kč | 12 209,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,51198 Kč | 27 559,90 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

