


SP1012-05WTG | |
|---|---|
DigiKey Part Number | F6581TR-ND - Tape & Reel (TR) F6581CT-ND - Cut Tape (CT) F6581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1012-05WTG |
Description | TVS DIODE 5VWM 12.3V 6FLIPCHIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.3V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-FLIPCHIP (0.94x0.61) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.3V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN, FC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 15,19800 Kč | 151,98 Kč |
| 100 | 10,27240 Kč | 1 027,24 Kč |
| 500 | 8,19518 Kč | 4 097,59 Kč |
| 1 000 | 6,77810 Kč | 6 778,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,96178 Kč | 29 808,90 Kč |
| 10 000 | 5,52563 Kč | 55 256,30 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |








