13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553
Building Automation – Protect/Sense/Control

SP1001-02XTG

DigiKey Part Number
F2894TR-ND - Tape & Reel (TR)
F2894CT-ND - Cut Tape (CT)
F2894DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1001-02XTG
Description
TVS DIODE 5.5VWM 13VC SOT553
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
13V
Mfr
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
2
Package / Case
SOT-553
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 374
Factory Stock: 87 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
109,95300 Kč99,53 Kč
1006,40020 Kč640,02 Kč
5004,86482 Kč2 432,41 Kč
1 0004,36968 Kč4 369,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,11666 Kč9 349,98 Kč
6 0002,85223 Kč17 113,38 Kč
9 0002,71749 Kč24 457,41 Kč
15 0002,60375 Kč39 056,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč