


SP1001-02XTG | |
|---|---|
DigiKey Part Number | F2894TR-ND - Tape & Reel (TR) F2894CT-ND - Cut Tape (CT) F2894DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1001-02XTG |
Description | TVS DIODE 5.5VWM 13VC SOT553 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 100 | 5,22850 Kč | 522,85 Kč |
| 500 | 4,07362 Kč | 2 036,81 Kč |
| 1 000 | 3,31768 Kč | 3 317,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,83473 Kč | 8 504,19 Kč |
| 6 000 | 2,77804 Kč | 16 668,24 Kč |
| 9 000 | 2,60853 Kč | 23 476,77 Kč |
| 15 000 | 2,48040 Kč | 37 206,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

