


SP0402U-ELC-01ETG | |
|---|---|
DigiKey Part Number | 18-SP0402U-ELC-01ETGTR-ND - Tape & Reel (TR) 18-SP0402U-ELC-01ETGCT-ND - Cut Tape (CT) 18-SP0402U-ELC-01ETGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0402U-ELC-01ETG |
Description | TVS DIODE 7VWM 13VC 0402/2DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0402/2DFN (1x0.60) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 8.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 13V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 100 | 4,46000 Kč | 446,00 Kč |
| 500 | 3,34792 Kč | 1 673,96 Kč |
| 1 000 | 2,98844 Kč | 2 988,44 Kč |
| 2 000 | 2,68544 Kč | 5 370,88 Kč |
| 5 000 | 2,35711 Kč | 11 785,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,79501 Kč | 17 950,10 Kč |
| 20 000 | 1,65266 Kč | 33 053,20 Kč |
| 30 000 | 1,61160 Kč | 48 348,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


