


SP0201B-ELC-01UTG | |
|---|---|
DigiKey Part Number | F8161TR-ND - Tape & Reel (TR) F8161CT-ND - Cut Tape (CT) F8161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0201B-ELC-01UTG |
Description | TVS DIODE 7VWM 13VC 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 13V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.3pF @ 3GHz |
Type Zener | Operating Temperature -30°C ~ 85°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 8.8V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 100 | 6,09990 Kč | 609,99 Kč |
| 500 | 4,62880 Kč | 2 314,40 Kč |
| 1 000 | 4,15403 Kč | 4 154,03 Kč |
| 2 000 | 3,75423 Kč | 7 508,46 Kč |
| 5 000 | 3,32117 Kč | 16 605,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,44364 Kč | 36 654,60 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

