


SMFA1905CA | |
|---|---|
DigiKey Part Number | 18-SMFA1905CATR-ND - Tape & Reel (TR) 18-SMFA1905CACT-ND - Cut Tape (CT) 18-SMFA1905CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMFA1905CA |
Description | TVS DIODE 5.5VWM 10.5VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 33A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.5V |
Mfr | Current - Peak Pulse (10/1000µs) 33A |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 485pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 6.82V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 8,36300 Kč | 83,63 Kč |
| 100 | 5,34320 Kč | 534,32 Kč |
| 500 | 4,03554 Kč | 2 017,77 Kč |
| 1 000 | 3,61384 Kč | 3 613,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,56446 Kč | 7 693,38 Kč |
| 6 000 | 2,33912 Kč | 14 034,72 Kč |
| 9 000 | 2,22424 Kč | 20 018,16 Kč |
| 15 000 | 2,09516 Kč | 31 427,40 Kč |
| 21 000 | 2,05427 Kč | 43 139,67 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |


