
SMF85CA | |
|---|---|
DigiKey Part Number | 18-SMF85CATR-ND - Tape & Reel (TR) 18-SMF85CACT-ND - Cut Tape (CT) 18-SMF85CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF85CA |
Description | TVS DIODE 85VWM 137VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 1.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF85CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 100 | 2,66670 Kč | 266,67 Kč |
| 500 | 2,62476 Kč | 1 312,38 Kč |
| 1 000 | 2,58275 Kč | 2 582,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,46936 Kč | 7 408,08 Kč |
| 6 000 | 2,05780 Kč | 12 346,80 Kč |
| 9 000 | 2,01665 Kč | 18 149,85 Kč |
| 15 000 | 1,79915 Kč | 26 987,25 Kč |
| 30 000 | 1,79270 Kč | 53 781,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |




