
SMF7.5CA | |
|---|---|
DigiKey Part Number | 18-SMF7.5CATR-ND - Tape & Reel (TR) 18-SMF7.5CACT-ND - Cut Tape (CT) 18-SMF7.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF7.5CA |
Description | TVS DIODE 7.5VWM 12.9VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF7.5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 100 | 4,72660 Kč | 472,66 Kč |
| 500 | 3,56378 Kč | 1 781,89 Kč |
| 1 000 | 3,18855 Kč | 3 188,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65457 Kč | 7 963,71 Kč |
| 6 000 | 2,20479 Kč | 13 228,74 Kč |
| 9 000 | 2,16069 Kč | 19 446,21 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


