
SMF64A | |
|---|---|
DigiKey Part Number | SMF64ATR-ND - Tape & Reel (TR) SMF64ACT-ND - Cut Tape (CT) SMF64ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF64A |
Description | TVS DIODE 64VWM 103VC SOD123F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 1.7A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 6,82000 Kč | 68,20 Kč |
| 100 | 3,94060 Kč | 394,06 Kč |
| 500 | 3,05310 Kč | 1 526,55 Kč |
| 1 000 | 2,66114 Kč | 2 661,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,16605 Kč | 6 498,15 Kč |
| 6 000 | 1,83598 Kč | 11 015,88 Kč |
| 9 000 | 1,71438 Kč | 15 429,42 Kč |
| 15 000 | 1,69158 Kč | 25 373,70 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |




