96.8V Clamp 1.8A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF60CA

DigiKey Part Number
18-SMF60CATR-ND - Tape & Reel (TR)
18-SMF60CACT-ND - Cut Tape (CT)
18-SMF60CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF60CA
Description
TVS DIODE 60VWM 96.8VC SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
96.8V Clamp 1.8A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF60CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.8A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
SOD-123F
Voltage - Reverse Standoff (Typ)
60V
Supplier Device Package
Voltage - Breakdown (Min)
66.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
96.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 788
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,72000 Kč12,72 Kč
107,82100 Kč78,21 Kč
1004,97610 Kč497,61 Kč
5003,74982 Kč1 874,91 Kč
1 0003,35377 Kč3 353,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,37495 Kč7 124,85 Kč
6 0002,16331 Kč12 979,86 Kč
9 0002,05545 Kč18 499,05 Kč
15 0001,93421 Kč29 013,15 Kč
21 0001,86917 Kč39 252,57 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72000 Kč
Unit Price with VAT:15,39120 Kč