9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF5.0A-T13

DigiKey Part Number
18-SMF5.0A-T13TR-ND - Tape & Reel (TR)
18-SMF5.0A-T13CT-ND - Cut Tape (CT)
18-SMF5.0A-T13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF5.0A-T13
Description
TVS DIODE 5VWM 9.2VC SOD123F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,65600 Kč66,56 Kč
1004,22060 Kč422,06 Kč
5003,16104 Kč1 580,52 Kč
1 0002,81898 Kč2 818,98 Kč
2 0002,53068 Kč5 061,36 Kč
5 0002,21823 Kč11 091,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,68742 Kč16 874,20 Kč
20 0001,55193 Kč31 038,60 Kč
30 0001,49611 Kč44 883,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč