
SMF4L60AT1G | |
|---|---|
DigiKey Part Number | 18-SMF4L60AT1GTR-ND - Tape & Reel (TR) 18-SMF4L60AT1GCT-ND - Cut Tape (CT) 18-SMF4L60AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L60AT1G |
Description | TVS DIODE 60VWM 96.8VC SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 Kč | 8,96 Kč |
| 10 | 7,02000 Kč | 70,20 Kč |
| 100 | 2,97870 Kč | 297,87 Kč |
| 500 | 2,83288 Kč | 1 416,44 Kč |
| 1 000 | 2,66624 Kč | 2 666,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,61292 Kč | 7 838,76 Kč |
| 6 000 | 2,16632 Kč | 12 997,92 Kč |
| 9 000 | 1,91377 Kč | 17 223,93 Kč |
| Unit Price without VAT: | 8,96000 Kč |
|---|---|
| Unit Price with VAT: | 10,84160 Kč |


