
SMF4L22A | |
---|---|
DigiKey Part Number | F7468TR-ND - Tape & Reel (TR) F7468CT-ND - Cut Tape (CT) F7468DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L22A |
Description | TVS DIODE 22VWM 35.5VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,54000 Kč | 8,54 Kč |
10 | 6,45700 Kč | 64,57 Kč |
100 | 2,79120 Kč | 279,12 Kč |
500 | 2,64542 Kč | 1 322,71 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,53126 Kč | 7 593,78 Kč |
6 000 | 1,93719 Kč | 11 623,14 Kč |
9 000 | 1,89845 Kč | 17 086,05 Kč |
15 000 | 1,77835 Kč | 26 675,25 Kč |
21 000 | 1,71116 Kč | 35 934,36 Kč |
30 000 | 1,69244 Kč | 50 773,20 Kč |
Unit Price without VAT: | 8,54000 Kč |
---|---|
Unit Price with VAT: | 10,33340 Kč |