TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L17A

DigiKey Part Number
F7478TR-ND - Tape & Reel (TR)
F7478CT-ND - Cut Tape (CT)
F7478DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L17A
Description
TVS DIODE 17VWM 27.6VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF4L17A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
14.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
106,79900 Kč67,99 Kč
1004,32160 Kč432,16 Kč
5003,24760 Kč1 623,80 Kč
1 0002,90111 Kč2 901,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,21397 Kč6 641,91 Kč
6 0002,01382 Kč12 082,92 Kč
9 0001,91181 Kč17 206,29 Kč
15 0001,79714 Kč26 957,10 Kč
21 0001,72924 Kč36 314,04 Kč
30 0001,71031 Kč51 309,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč