
| SMF4L15A | |
|---|---|
| DigiKey Part Number | F7476TR-ND - Tape & Reel (TR) F7476CT-ND - Cut Tape (CT) F7476DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMF4L15A | 
| Description | TVS DIODE 15VWM 24.4VC SOD123F | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123F | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 15V | |
| Voltage - Breakdown (Min) | 16.7V | |
| Voltage - Clamping (Max) @ Ipp | 24.4V | |
| Current - Peak Pulse (10/1000µs) | 16.4A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-123F | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč | 
| 10 | 2,87100 Kč | 28,71 Kč | 
| 100 | 2,08060 Kč | 208,06 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,93496 Kč | 5 804,88 Kč | 
| 6 000 | 1,89626 Kč | 11 377,56 Kč | 
| 9 000 | 1,70919 Kč | 15 382,71 Kč | 
| 15 000 | 1,69049 Kč | 25 357,35 Kč | 
| Unit Price without VAT: | 5,62000 Kč | 
|---|---|
| Unit Price with VAT: | 6,80020 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic