23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L14CA

DigiKey Part Number
18-SMF4L14CATR-ND - Tape & Reel (TR)
18-SMF4L14CACT-ND - Cut Tape (CT)
18-SMF4L14CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L14CA
Description
TVS DIODE 14VWM 23.2VC SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
17.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,00000 Kč80,00 Kč
1005,10460 Kč510,46 Kč
5003,84894 Kč1 924,47 Kč
1 0003,44346 Kč3 443,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,43983 Kč7 319,49 Kč
6 0002,22320 Kč13 339,20 Kč
9 0002,11280 Kč19 015,20 Kč
15 0001,98869 Kč29 830,35 Kč
21 0001,92920 Kč40 513,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč