
SMF4L13CA | |
|---|---|
DigiKey Part Number | 18-SMF4L13CATR-ND - Tape & Reel (TR) 18-SMF4L13CACT-ND - Cut Tape (CT) 18-SMF4L13CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L13CA |
Description | TVS DIODE 13VWM 21.5VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.5V |
Mfr | Current - Peak Pulse (10/1000µs) 18.6A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 100 | 5,29570 Kč | 529,57 Kč |
| 500 | 3,99886 Kč | 1 999,43 Kč |
| 1 000 | 3,57995 Kč | 3 579,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,53922 Kč | 7 617,66 Kč |
| 6 000 | 2,31542 Kč | 13 892,52 Kč |
| 9 000 | 2,20131 Kč | 19 811,79 Kč |
| 15 000 | 2,07310 Kč | 31 096,50 Kč |
| 21 000 | 2,02631 Kč | 42 552,51 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |



