
SMF4L12CA | |
|---|---|
DigiKey Part Number | 18-SMF4L12CATR-ND - Tape & Reel (TR) 18-SMF4L12CACT-ND - Cut Tape (CT) 18-SMF4L12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L12CA |
Description | TVS DIODE 12VWM 19.9VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 19.9V |
Mfr | Current - Peak Pulse (10/1000µs) 20.1A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,23800 Kč | 82,38 Kč |
| 100 | 5,25980 Kč | 525,98 Kč |
| 500 | 3,97172 Kč | 1 985,86 Kč |
| 1 000 | 3,55565 Kč | 3 555,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,52199 Kč | 7 565,97 Kč |
| 6 000 | 2,29970 Kč | 13 798,20 Kč |
| 9 000 | 2,18637 Kč | 19 677,33 Kč |
| 15 000 | 2,05904 Kč | 30 885,60 Kč |
| 21 000 | 2,01256 Kč | 42 263,76 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |




