
SMF4L10CA | |
|---|---|
DigiKey Part Number | 18-SMF4L10CATR-ND - Tape & Reel (TR) 18-SMF4L10CACT-ND - Cut Tape (CT) 18-SMF4L10CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L10CA |
Description | TVS DIODE 10VWM 17VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 100 | 5,10460 Kč | 510,46 Kč |
| 500 | 3,84894 Kč | 1 924,47 Kč |
| 1 000 | 3,44346 Kč | 3 443,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43983 Kč | 7 319,49 Kč |
| 6 000 | 2,22320 Kč | 13 339,20 Kč |
| 9 000 | 2,11280 Kč | 19 015,20 Kč |
| 15 000 | 1,98869 Kč | 29 830,35 Kč |
| 21 000 | 1,92920 Kč | 40 513,20 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



