
SMF4L10AT1G | |
|---|---|
DigiKey Part Number | 18-SMF4L10AT1GTR-ND - Tape & Reel (TR) 18-SMF4L10AT1GCT-ND - Cut Tape (CT) 18-SMF4L10AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L10AT1G |
Description | TVS DIODE 10VWM 17VC SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 7,09400 Kč | 70,94 Kč |
| 100 | 3,01020 Kč | 301,02 Kč |
| 500 | 2,86280 Kč | 1 431,40 Kč |
| 1 000 | 2,69440 Kč | 2 694,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,61988 Kč | 7 859,64 Kč |
| 6 000 | 2,18920 Kč | 13 135,20 Kč |
| 9 000 | 1,93398 Kč | 17 405,82 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |

