SMF48A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7 225
Unit Price: 10,84000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5 960
Unit Price: 7,93000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,38399 Kč
Datasheet
77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123F
SOD-123F

SMF48A

DigiKey Part Number
F5832TR-ND - Tape & Reel (TR)
F5832CT-ND - Cut Tape (CT)
F5832DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF48A
Description
TVS DIODE 48VWM 77.4VC SOD123F
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF48A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.6A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SOD-123F
Voltage - Reverse Standoff (Typ)
48V
Supplier Device Package
Voltage - Breakdown (Min)
53.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
77.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMF48A-E3-08Vishay General Semiconductor - Diodes Division7 225SMF48A-E3-08CT-ND10,84000 KčDirect
SMF48AEaton - Electronics Division5 960283-SMF48ACT-ND7,93000 KčSimilar
TV02W480-HFComchip Technology0TV02W480-HF-ND2,38399 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
106,86100 Kč68,61 Kč
1004,34840 Kč434,84 Kč
5003,26222 Kč1 631,11 Kč
1 0002,91101 Kč2 911,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,05336 Kč6 160,08 Kč
6 0001,86559 Kč11 193,54 Kč
9 0001,76984 Kč15 928,56 Kč
15 0001,66225 Kč24 933,75 Kč
21 0001,59852 Kč33 568,92 Kč
30 0001,56156 Kč46 846,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč