
SMF30A-T13 | |
|---|---|
DigiKey Part Number | 18-SMF30A-T13TR-ND - Tape & Reel (TR) 18-SMF30A-T13CT-ND - Cut Tape (CT) 18-SMF30A-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30A-T13 |
Description | TVS DIODE 30VWM 48.4VC SOD123F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 Kč | 7,71 Kč |
| 10 | 5,24900 Kč | 52,49 Kč |
| 100 | 2,43710 Kč | 243,71 Kč |
| 500 | 2,24964 Kč | 1 124,82 Kč |
| 1 000 | 1,99968 Kč | 1 999,68 Kč |
| 2 000 | 1,98927 Kč | 3 978,54 Kč |
| 5 000 | 1,97885 Kč | 9 894,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,67392 Kč | 16 739,20 Kč |
| 20 000 | 1,67389 Kč | 33 477,80 Kč |
| Unit Price without VAT: | 7,71000 Kč |
|---|---|
| Unit Price with VAT: | 9,32910 Kč |


