TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF3.3

DigiKey Part Number
F7701TR-ND - Tape & Reel (TR)
F7701CT-ND - Cut Tape (CT)
F7701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF3.3
Description
TVS DIODE 3.3VWM 6.8VC SOD123F
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8V Clamp 30A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
3.4V
Voltage - Clamping (Max) @ Ipp
6.8V
Current - Peak Pulse (10/1000µs)
30A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 464
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
106,58900 Kč65,89 Kč
1003,59960 Kč359,96 Kč
5003,22066 Kč1 610,33 Kč
1 0003,17855 Kč3 178,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,46285 Kč7 388,55 Kč
6 0002,43766 Kč14 625,96 Kč
9 0002,41359 Kč21 722,31 Kč
15 0002,15499 Kč32 324,85 Kč
Manufacturers Standard Package
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč