
SMF18A-T13 | |
|---|---|
DigiKey Part Number | 18-SMF18A-T13TR-ND - Tape & Reel (TR) 18-SMF18A-T13CT-ND - Cut Tape (CT) 18-SMF18A-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF18A-T13 |
Description | TVS DIODE 18VWM 29.2VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.8A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 100 | 4,37810 Kč | 437,81 Kč |
| 500 | 3,28450 Kč | 1 642,25 Kč |
| 1 000 | 2,93090 Kč | 2 930,90 Kč |
| 2 000 | 2,63294 Kč | 5 265,88 Kč |
| 5 000 | 2,30995 Kč | 11 549,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,75846 Kč | 17 584,60 Kč |
| 20 000 | 1,61842 Kč | 32 368,40 Kč |
| 30 000 | 1,57223 Kč | 47 166,90 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


