New Product
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ54CA-E

DigiKey Part Number
18-SMDJ54CA-ETR-ND - Tape & Reel (TR)
18-SMDJ54CA-ECT-ND - Cut Tape (CT)
18-SMDJ54CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ54CA-E
Description
TVS 3KW 54V 5%BI DO-214AB TR13 R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
34.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1021,43900 Kč214,39 Kč
10014,26810 Kč1 426,81 Kč
50011,18606 Kč5 593,03 Kč
1 00010,19453 Kč10 194,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,44610 Kč22 338,30 Kč
6 0007,38605 Kč44 316,30 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč