
SMDJ5.0CA-E | |
|---|---|
DigiKey Part Number | 18-SMDJ5.0CA-ETR-ND - Tape & Reel (TR) 18-SMDJ5.0CA-ECT-ND - Cut Tape (CT) 18-SMDJ5.0CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ5.0CA-E |
Description | TVS 3KW 5V 5%BI DO-214AB TR13 RO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 326.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 21,62800 Kč | 216,28 Kč |
| 100 | 14,39410 Kč | 1 439,41 Kč |
| 500 | 11,28936 Kč | 5 644,68 Kč |
| 1 000 | 10,29028 Kč | 10 290,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,51805 Kč | 22 554,15 Kč |
| 6 000 | 7,47004 Kč | 44 820,24 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |


