
| SMDJ5.0A-T7 | |
|---|---|
| DigiKey Part Number | 18-SMDJ5.0A-T7TR-ND - Tape & Reel (TR) 18-SMDJ5.0A-T7CT-ND - Cut Tape (CT) 18-SMDJ5.0A-T7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMDJ5.0A-T7 | 
| Description | TVS DIODE 5VWM 9.2VC DO214AB | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMDJ5.0A-T7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 5V | |
| Voltage - Breakdown (Min) | 6.4V | |
| Voltage - Clamping (Max) @ Ipp | 9.2V | |
| Current - Peak Pulse (10/1000µs) | 326.1A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč | 
| 10 | 16,31200 Kč | 163,12 Kč | 
| 100 | 12,11120 Kč | 1 211,12 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 8,93076 Kč | 4 465,38 Kč | 
| 1 000 | 7,84386 Kč | 7 843,86 Kč | 
| 1 500 | 7,68699 Kč | 11 530,48 Kč | 
| Unit Price without VAT: | 17,27000 Kč | 
|---|---|
| Unit Price with VAT: | 20,89670 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic