Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDJ43A-E | |
|---|---|
DigiKey Part Number | 18-SMDJ43A-ETR-ND - Tape & Reel (TR) 18-SMDJ43A-ECT-ND - Cut Tape (CT) 18-SMDJ43A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ43A-E |
Description | TVS 3KW 43V 5%UNI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 43.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,75000 Kč | 29,75 Kč |
| 10 | 18,74600 Kč | 187,46 Kč |
| 100 | 12,43990 Kč | 1 243,99 Kč |
| 500 | 9,73264 Kč | 4 866,32 Kč |
| 1 000 | 8,86169 Kč | 8 861,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,97979 Kč | 20 939,37 Kč |
| 6 000 | 6,85558 Kč | 41 133,48 Kč |
| Unit Price without VAT: | 29,75000 Kč |
|---|---|
| Unit Price with VAT: | 35,99750 Kč |








