
SMDJ40CA-T7 | |
|---|---|
DigiKey Part Number | 18-SMDJ40CA-T7TR-ND - Tape & Reel (TR) 18-SMDJ40CA-T7CT-ND - Cut Tape (CT) 18-SMDJ40CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ40CA-T7 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ40CA-T7 Models |
Category | Voltage - Clamping (Max) @ Ipp 64.5V |
Mfr | Current - Peak Pulse (10/1000µs) 46.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 24,54700 Kč | 245,47 Kč |
| 100 | 16,43510 Kč | 1 643,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,80012 Kč | 5 400,06 Kč |
| 1 000 | 9,86843 Kč | 9 868,43 Kč |
| 1 500 | 9,39367 Kč | 14 090,51 Kč |
| 2 500 | 8,86006 Kč | 22 150,15 Kč |
| 3 500 | 8,84802 Kč | 30 968,07 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |


