
SMDJ40A-HR | |
|---|---|
DigiKey Part Number | 18-SMDJ40A-HRTR-ND - Tape & Reel (TR) 18-SMDJ40A-HRCT-ND - Cut Tape (CT) 18-SMDJ40A-HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ40A-HR |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,23000 Kč | 640,23 Kč |
| 10 | 467,94000 Kč | 4 679,40 Kč |
| 100 | 449,77720 Kč | 44 977,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 367,46500 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 640,23000 Kč |
|---|---|
| Unit Price with VAT: | 774,67830 Kč |


