
SMDJ33CA-E | |
|---|---|
DigiKey Part Number | 18-SMDJ33CA-ETR-ND - Tape & Reel (TR) 18-SMDJ33CA-ECT-ND - Cut Tape (CT) 18-SMDJ33CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ33CA-E |
Description | TVS 3KW 33V 5%BI DO-214AB TR13 R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 21,43900 Kč | 214,39 Kč |
| 100 | 14,26810 Kč | 1 426,81 Kč |
| 500 | 11,18606 Kč | 5 593,03 Kč |
| 1 000 | 10,19453 Kč | 10 194,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,44610 Kč | 22 338,30 Kč |
| 6 000 | 7,38605 Kč | 44 316,30 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

