
SMDJ30CA-T7 | |
|---|---|
DigiKey Part Number | 18-SMDJ30CA-T7TR-ND - Tape & Reel (TR) 18-SMDJ30CA-T7CT-ND - Cut Tape (CT) 18-SMDJ30CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ30CA-T7 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ30CA-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,95000 Kč | 23,95 Kč |
| 10 | 19,30900 Kč | 193,09 Kč |
| 100 | 13,51870 Kč | 1 351,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,71370 Kč | 5 356,85 Kč |
| 1 000 | 9,83926 Kč | 9 839,26 Kč |
| 1 500 | 9,31851 Kč | 13 977,76 Kč |
| 2 500 | 8,78918 Kč | 21 972,95 Kč |
| 3 500 | 8,77723 Kč | 30 720,30 Kč |
| Unit Price without VAT: | 23,95000 Kč |
|---|---|
| Unit Price with VAT: | 28,97950 Kč |


