
SMDJ30A-E | |
|---|---|
DigiKey Part Number | 18-SMDJ30A-ETR-ND - Tape & Reel (TR) 18-SMDJ30A-ECT-ND - Cut Tape (CT) 18-SMDJ30A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ30A-E |
Description | TVS 3KW 30V 5%UNI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 Kč | 30,10 Kč |
| 10 | 18,96600 Kč | 189,66 Kč |
| 100 | 12,58580 Kč | 1 258,58 Kč |
| 500 | 9,84676 Kč | 4 923,38 Kč |
| 1 000 | 8,96562 Kč | 8 965,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,06164 Kč | 21 184,92 Kč |
| 6 000 | 6,93598 Kč | 41 615,88 Kč |
| Unit Price without VAT: | 30,10000 Kč |
|---|---|
| Unit Price with VAT: | 36,42100 Kč |

