
SMDJ26CA-T7 | |
|---|---|
DigiKey Part Number | 18-SMDJ26CA-T7TR-ND - Tape & Reel (TR) 18-SMDJ26CA-T7CT-ND - Cut Tape (CT) 18-SMDJ26CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ26CA-T7 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ26CA-T7 Models |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 71.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 25,27700 Kč | 252,77 Kč |
| 100 | 16,96390 Kč | 1 696,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,16520 Kč | 5 582,60 Kč |
| 1 000 | 10,20898 Kč | 10 208,98 Kč |
| 1 500 | 9,72186 Kč | 14 582,79 Kč |
| 2 500 | 9,22856 Kč | 23 071,40 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |

