Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| SMDJ22A-E | |
|---|---|
| DigiKey Part Number | 18-SMDJ22A-ETR-ND - Tape & Reel (TR) 18-SMDJ22A-ECT-ND - Cut Tape (CT) 18-SMDJ22A-EDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMDJ22A-E | 
| Description | TVS 3KW 22V 5%UNI DO-214AB TR13 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 22V | |
| Voltage - Breakdown (Min) | 24.4V | |
| Voltage - Clamping (Max) @ Ipp | 35.5V | |
| Current - Peak Pulse (10/1000µs) | 84.5A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 29,75000 Kč | 29,75 Kč | 
| 10 | 18,74600 Kč | 187,46 Kč | 
| 100 | 12,43990 Kč | 1 243,99 Kč | 
| 500 | 9,73264 Kč | 4 866,32 Kč | 
| 1 000 | 8,86169 Kč | 8 861,69 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 6,97979 Kč | 20 939,37 Kč | 
| 6 000 | 6,85558 Kč | 41 133,48 Kč | 
| Unit Price without VAT: | 29,75000 Kč | 
|---|---|
| Unit Price with VAT: | 35,99750 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic