1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ180A

DigiKey Part Number
18-SMDJ180ATR-ND - Tape & Reel (TR)
18-SMDJ180ACT-ND - Cut Tape (CT)
18-SMDJ180ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ180A
Description
TVS DIODE 180VWM 291.6V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
291.6V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ180A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
200V
Voltage - Clamping (Max) @ Ipp
291.6V
Current - Peak Pulse (10/1000µs)
13.7A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,47000 Kč37,47 Kč
1030,52300 Kč305,23 Kč
10021,68150 Kč2 168,15 Kč
50019,11340 Kč9 556,70 Kč
1 00019,10814 Kč19 108,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,49339 Kč52 480,17 Kč
Manufacturers Standard Package
Unit Price without VAT:37,47000 Kč
Unit Price with VAT:45,33870 Kč